LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C1740FB14 product image
Images for reference only

VISHAY RN55C1740FB14

Manufacturer
MPN
RN55C1740FB14
LCSC Part #
C3373014
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 174Ω ±1% 125mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C1740FB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9703$ 0.97
200+$ 0.3764$ 75.28
500+$ 0.3625$ 181.25
1,000+$ 0.3564$ 356.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance174Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C1740FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C1740FR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1018
RN55C1740FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1274
RN55C1740FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2505
CMF55174R00FHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1054
CMF55174R00FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1332
CMF55174R00DHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1919
CMF55174R00DHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1556
CMF55174R00DHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1556
RN55D1740FB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1443
RN55E1740FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55D1740FR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
RN55E1740FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3898
RN55D1740FBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
RN55E1740FB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
RN55D1740FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0955
RN55D1740FRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2334
CMF55174R00FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF55174R00FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF55174R00FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116