LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H8871FSRE531 product image
Images for reference only

VISHAY RNC50H8871FSRE531

Manufacturer
MPN
RNC50H8871FSRE531
LCSC Part #
C3372079
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 8.87kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H8871FSRE531
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4978$ 1.50
200+$ 0.58$ 116.00
500+$ 0.56$ 280.00
1,000+$ 0.5492$ 549.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance8.87kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H8871FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H8871FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H8871FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H8871FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H8871FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
ERC508K8700FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H8871FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H8871FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H8871FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H8871FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H8871FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H8871FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H8871FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H8871FSR3631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H8871FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC508K8700FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
ERC508K8700FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H8871FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H8871FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H8871FRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472