LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX3314ECKA+T product image
Images for reference only

MAXIM MAX3314ECKA+T

Manufacturer
MPN
MAX3314ECKA+T
LCSC Part #
C3214014
Packaging
SOT-23-8
Customer #
Key Attributes
Transceiver 5V 460Kbps SOT-23-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMAXIM MAX3314ECKA+T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5043$ 2.50
200+$ 0.969$ 193.80
500+$ 0.9351$ 467.55
1,000+$ 0.9181$ 918.10
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOT-23-8
TypeTransceiver
Voltage - Supply5V
Data Rate460Kbps
Operating Temperature0℃~+70℃
ESD Protect±15kV
charge pumpNo
Number of Drivers1
Number of Receivers1
Features-
Quiescent Supply Current30uA

Features

AI Translation
  • The MAX3314E is a ±5V -powered EIA/TIA - 232 - compatible interface. It has one transmitter and one receiver in a flow - through architecture.
  • The transmitter output and the receiver input are protected to ±15KV using IEC 1000 - 4 - 2 Air - Gap Discharge, ±8KV using IEC 1000 - 4 - 2 Contact Discharge, and ±15KV using the Human Body Model.
  • The transmitter has a low - dropout output stage providing minimum RS - 232 - compatible ±3.7V output levels while driving 3kΩ and 1000pF at 460kbps.
  • The MAX3314E has a SHDN function that reduces supply current to 1µA. The transmitter is disabled and put into tristate while the receiver remains active.
  • ESD Protection for RS - 232 I/O Pins: ±15kV — Human Body Model, ±8kV — IEC 1000 - 4 - 2 Contact Discharge, ±15kV — IEC 1000 - 4 - 2 Air - Gap Discharge
  • 1µA Low - Power Shutdown with Receiver Active
  • 30µA Operating Supply Current
  • 460kbps Guaranteed Data Rate
  • 8 - Pin SOT23 Package
  • ±3.7V RS - 232 - Compatible Levels
  • The MAX3314E is available in 8 - pin µMAX, SOT23, and SO packages.