KOA RN73R1JTTD1070F10
| Manufacturer | |
| MPN | RN73R1JTTD1070F10 |
| LCSC Part # | C2533503 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 107Ω ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 107Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 107Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0817 | $ 0.08 |
| 10+ | $ 0.0655 | $ 0.66 |
| 30+ | $ 0.0574 | $ 1.72 |
| 100+ | $ 0.0514 | $ 5.14 |
| 500+ | $ 0.0465 | $ 23.25 |
| 1,000+ | $ 0.0441 | $ 44.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 107Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 107Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603D107RN9 | RESI | 0603 | 2,600 | $ 0.1376 | ||
| ARG03FTC1070 | Viking | 0603 | 50 | $ 0.0043 | ||
| RN73R1JTTD1070D10 | KOA | 0603 | 0 | $ 0.1038 | ||
| RG1608N-1070-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RN73R1JTTD1070F50 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD1070F100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD1070F25 | KOA | 0603 | 0 | $ 0.04 | ||
| TD03G1070FT | FH | 0603 | 0 | $ 0.0123 | ||
| RT0603FRE07107RL | YAGEO | 0603 | 0 | $ 0.0077 | ||
| RN73R1JTTD1070C10 | KOA | 0603 | 0 | $ 0.221 | ||
| TNPW0603107RFHTA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RG1608V-1070-D-T5 | SUSUMU | 0603 | 0 | $ 0.5303 | ||
| RN73H1JTTD1070F10 | KOA | 0603 | 0 | $ 0.1255 | ||
| RN73R1JTTD1070B10 | KOA | 0603 | 0 | $ 0.201 | ||
| RG1608N-1070-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RT0603BRB07107RL | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RQ73C1J107RBTD | TE Connectivity | 0603 | 0 | $ 0.2702 | ||
| RN73R1JTTD1070A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608N-1070-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-1070-W-T5 | SUSUMU | 0603 | 0 | $ 0.2933 |

