KOA RN73R2ATTD5603C25
| Manufacturer | |
| MPN | RN73R2ATTD5603C25 |
| LCSC Part # | C2525786 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 560kΩ ±0.25% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 560kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 560kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 10+ | $ 0.0608 | $ 0.61 |
| 30+ | $ 0.0533 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 560kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 560kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07560KL | YAGEO | 0805 | 4,840 | $ 0.0559 | ||
| PTFR0805B560KP9 | RESI | 0805 | 4,875 | $ 0.1559 | ||
| RT0805CRD07560KL | YAGEO | 0805 | 0 | $ 0.0594 | ||
| AT0805CRD07560KL | YAGEO | 0805 | 0 | $ 0.0964 | ||
| RT0805CRC07560KL | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RT0805CRB07560KL | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RN73R2ATTD5603B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA6AEB564V | PANASONIC | 0805 | 0 | $ 0.0877 | ||
| RNCF0805BKE560K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RNCF0805BTE560K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0629 | ||
| RG2012P-564-B-T5 | SUSUMU | 0805 | 0 | $ 0.0618 | ||
| TNPW0805560KBEEN | VISHAY | 0805 | 0 | $ 0.4292 | ||
| AR05BTCW5603 | Viking | 0805 | 0 | $ 0.0426 | ||
| AT0805BRD07560KL | YAGEO | 0805 | 0 | $ 0.4774 | ||
| TNPW0805560KBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| P0805E5603BNW | VISHAY | 0805 | 0 | $ 5.7818 | ||
| ERA-6KEB5603V | PANASONIC | 0805 | 0 | $ 0.2842 | ||
| TNPW0805560KBETA | VISHAY | 0805 | 0 | $ 0.3326 | ||
| MCU08050D5603BP100 | VISHAY | 0805 | 0 | $ 0.2164 | ||
| RT0805CRE07560KL | YAGEO | 0805 | 0 | $ 0.0594 |

