KOA RN73R1JTTD18R2B25
| Manufacturer | |
| MPN | RN73R1JTTD18R2B25 |
| LCSC Part # | C2507635 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 18.2Ω ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18.2Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0485 | $ 0.05 |
| 10+ | $ 0.0389 | $ 0.39 |
| 30+ | $ 0.0341 | $ 1.02 |
| 100+ | $ 0.0305 | $ 3.05 |
| 500+ | $ 0.0276 | $ 13.80 |
| 1,000+ | $ 0.0262 | $ 26.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18.2Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03BTC18R2 | Viking | 0603 | 4,250 | $ 0.0125 | ||
| TC0350B182JT5H | UNI-ROYAL | 0603 | 280 | $ 0.0332 | ||
| RNCF0603BTE18R2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RNCF0603BKE18R2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| TNPW060318R2BEEA | VISHAY | 0603 | 0 | $ 0.1586 | ||
| TNPW060318R2BEEN | VISHAY | 0603 | 0 | $ 0.3701 | ||
| TD03G18R2BT | FH | 0603 | 0 | $ 0.0454 | ||
| AT0603BRD0718R2L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| RT0603BRD0718R2L | YAGEO | 0603 | 0 | $ 0.017 | ||
| RP73PF1J18R2BTDF | TE Connectivity | 0603 | 0 | $ 0.1288 | ||
| PHP00603E18R2BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E18R2BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| TNPW060318R2BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RP73D1J18R2BTG | TE Connectivity | 0603 | 0 | $ 0.4884 | ||
| RT0603BRC0718R2L | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RT0603BRB0718R2L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RT0603WRD0718R2L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RN73R1JTTD18R2B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RNCF0603BTC18R2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| RT0603BRE0718R2L | YAGEO | 0603 | 0 | $ 0.0315 |

