LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK GBJ1010 product image
  • GBJ1010 thumbnail 1
  • GBJ1010 thumbnail 2
  • GBJ1010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK GBJ1010RoHS

Manufacturer
GOODWORKAsian Brands
MPN
GBJ1010
LCSC Part #
C22466491
Packaging
GBJ
Customer #
Key Attributes
BRIDGE RECT 1kV 10A GBJ
Datasheetpdf iconGOODWORK GBJ1010
In-Stock: 250
250 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4838$ 0.48
10+$ 0.3864$ 3.86
30+$ 0.3442$ 10.33
250+$ 0.2922$ 73.05
500+$ 0.2679$ 133.95
1,000+$ 0.2533$ 253.30
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerGOODWORK
PackagingGBJ
Non-Repetitive Peak Forward Surge Current200A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.05V@5A
Reverse Leakage Current (Ir)5uA@1000V
Current - Rectified10A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • For PCB applications
  • Low forward voltage
  • Low leakage current
  • Mounting orientation: any