Luminus Devices MP-3030-110F-50-90
| Manufacturer | |
| MPN | MP-3030-110F-50-90 |
| LCSC Part # | C22096331 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED White Lighting RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Luminus mid-power LEDs are illumination-grade solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus mid-power LEDs are among the most reliable light sources in the world today. Having passed a series of rigorous environmental and mechanical stress tests — including mechanical shock, vibration, thermal cycling, and humidity testing — they are fully suitable for a wide range of high-performance and energy-efficient lighting applications. Luminus MP-3030 mid-power LEDs comply with the Restriction of Hazardous Substances Directive (RoHS).
Features
- High efficacy
- CRI options: minimum 80, 90, 95
- Low thermal resistance
- Compatible with automatic pick-and-place equipment
- Compatible with IR reflow soldering process
- Sulfur resistant
- RoHS and REACH compliant
Applications
Retrofit lamps, downlights, panel lighting, horticultural lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1022 | $ 0.10 |
| 200+ | $ 0.0408 | $ 8.16 |
| 500+ | $ 0.0395 | $ 19.75 |
| 1,000+ | $ 0.0388 | $ 38.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Luminus mid-power LEDs are illumination-grade solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus mid-power LEDs are among the most reliable light sources in the world today. Having passed a series of rigorous environmental and mechanical stress tests — including mechanical shock, vibration, thermal cycling, and humidity testing — they are fully suitable for a wide range of high-performance and energy-efficient lighting applications. Luminus MP-3030 mid-power LEDs comply with the Restriction of Hazardous Substances Directive (RoHS).
Features
- High efficacy
- CRI options: minimum 80, 90, 95
- Low thermal resistance
- Compatible with automatic pick-and-place equipment
- Compatible with IR reflow soldering process
- Sulfur resistant
- RoHS and REACH compliant
Applications
Retrofit lamps, downlights, panel lighting, horticultural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

