Rochester Electronics 27LS00DC
| Manufacturer | |
| MPN | 27LS00DC |
| LCSC Part # | C21980489 |
| Packaging | - |
| Customer # | |
| Key Attributes | Memory |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Rochester Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Rochester Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AM27LS00/01 Family is comprised of fully decoded bipolar random-access memories for use in high-speed buffer memories. The memories are organized 256-words by 1-bit with an 8-bit binary address field and separate data in and data output lines. The memories have three active Low chip select inputs and a three-state output (AM27LS00 devices) or open-collector output (AM27LS01 devices). All inputs are buffered to present an input load of only 0.5 TTL unit loads.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.3966 | $ 54.40 |
| 198+ | $ 21.7053 | $ 4297.65 |
| 495+ | $ 20.9793 | $ 10384.75 |
| 1,001+ | $ 20.6211 | $ 20641.72 |
Standard Packaging11/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Rochester Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Rochester Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AM27LS00/01 Family is comprised of fully decoded bipolar random-access memories for use in high-speed buffer memories. The memories are organized 256-words by 1-bit with an 8-bit binary address field and separate data in and data output lines. The memories have three active Low chip select inputs and a three-state output (AM27LS00 devices) or open-collector output (AM27LS01 devices). All inputs are buffered to present an input load of only 0.5 TTL unit loads.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

