XP Power IH4812D
| Manufacturer | |
| MPN | IH4812D |
| LCSC Part # | C20587388 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 43.2V~52.8V | |
| Output Voltage | ±12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 20.32mm | |
| Width | 6.88mm | |
| Output Voltage Accuracy | ±3% | |
| Ripple Noise | 75mVp-p | |
| Features | - | |
| Capacitive Load(Max) | 220uF | |
| Type | Plastic encapsulated type |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 43.2V~52.8V | |
| Output Voltage | ±12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Length | 20.32mm | |
| Width | 6.88mm | |
| Output Voltage Accuracy | ±3% | |
| Ripple Noise | 75mVp-p | |
| Features | - | |
| Capacitive Load(Max) | 220uF | |
| Type | Plastic encapsulated type |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.7816 | $ 26.78 |
| 200+ | $ 10.6866 | $ 2137.32 |
| 500+ | $ 10.3296 | $ 5164.80 |
| 1,000+ | $ 10.1535 | $ 10153.50 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 43.2V~52.8V | |
| Output Voltage | ±12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 20.32mm | |
| Width | 6.88mm | |
| Output Voltage Accuracy | ±3% | |
| Ripple Noise | 75mVp-p | |
| Features | - | |
| Capacitive Load(Max) | 220uF | |
| Type | Plastic encapsulated type |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Voltage - Supply | 43.2V~52.8V | |
| Output Voltage | ±12V | |
| Number of Outputs | 2 | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Length | 20.32mm | |
| Width | 6.88mm | |
| Output Voltage Accuracy | ±3% | |
| Ripple Noise | 75mVp-p | |
| Features | - | |
| Capacitive Load(Max) | 220uF | |
| Type | Plastic encapsulated type |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

