LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Picker Components PCS34-D-600A-80ZYL product image
Images for reference only

Picker Components PCS34-D-600A-80ZYLRoHS

Manufacturer
MPN
PCS34-D-600A-80ZYL
LCSC Part #
C20107623
Packaging
-
Customer #
Key Attributes
DC 48V~660V Solid State Relays (SSR) RoHS
Datasheetpdf iconPicker Components PCS34-D-600A-80ZYL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 200.642$ 200.64
195+$ 80.0581$ 15611.33
495+$ 77.382$ 38304.09
1,005+$ 76.0614$ 76441.71
Standard Packaging15/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerPicker Components
Packaging-
Contact Form-
Number of Channels-
Static dv/dt0.5V/ns
Current - Surge(Itsm)800A
Operating Temperature-30℃~+80℃
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage-
FeaturesZero-crossing trigger
Input typeDC
Forward Current(If)-
Load Voltage48V~660V