LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI8271BBD-ASR product image
Images for reference only

SKYWORKS SI8271BBD-ASR

Manufacturer
MPN
SI8271BBD-ASR
LCSC Part #
C20031385
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Isolators - Gate Drivers RoHS
Datasheetpdf iconSKYWORKS SI8271BBD-ASR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2546$ 6.25
200+$ 2.4955$ 499.10
500+$ 2.412$ 1206.00
1,000+$ 2.3709$ 2370.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerSKYWORKS
PackagingSOIC-8
FeaturesEnable shutdown;Interleaved conduction protection;Dead-time control

Introduction

AI Translation

The Si827x isolators are ideal for driving power switches used in a wide variety of power supply, inverter, and motor control applications. The Si827x isolated gate drivers utilize Skyworks' proprietary silicon isolation technology, supporting up to 2.5 kV RMS withstand voltage per UL1577 and VDE0884. This technology enables industry leading common-mode transient immunity (CMTI), tight timing specifications, reduced variation with temperature and age, better part-to-part matching, and extremely high reliability. It also offers unique features such as separate pull-up/down outputs, driver shutdown on UVLO fault, and precise dead-time programmability. The Si827x series offers longer service life and dramatically higher reliability compared to opto-coupled gate drivers. The Si827x drivers utilize Skyworks' proprietary silicon isolation technology, which provides up to 2.5 kV RMS withstand voltage per UL1577 and fast 60 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with > 400 mV hysteresis are available in individual control input (Si8271/2/3/5) or PWM input (Si8274) configurations. High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si827x family ideal for a wide range of isolated MOSFET/IGBT and SiC or GaN FET gate drive applications. Automotive Grade products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Features

AI Translation
  • Single, dual, or high-side/low-side drivers
  • Single PWM or dual digital inputs
  • High dV/dt immunity: 200 kV/μs CMTI, 400 kV/μs Latch-up
  • Separate pull-up/down outputs for slew rate control
  • Wide supply range: Input supply: 2.5–5.5 V, Driver supply: 4.2–30 V
  • Very low jitter of 200 ps p-p
  • 60 ns propagation delay (max)
  • Dedicated enable pin
  • Skyworks’ high performance isolation technology: Industry leading noise immunity, High speed, low latency and skew, Best reliability available
  • Compact packages: 8-pin SOIC, 16-pin SOIC, DFN-14 (pin to pin compatible with LGA-14 packages)
  • Wide temperature range: -40 to 125 ℃
  • AEC-Q100 Qualified
  • Automotive-grade OPNs available, AIAG compliant PPAP documentation support, IMDS and CAMDS listing support

Applications

AI Translation
  • Switch-mode Power Supplies
  • Solar Power Inverters
  • Motor control and drives
  • Uninterruptible Power Supplies
  • High-Power Class D Amplifiers
  • On-board chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid Electric Vehicles
  • Battery Electric Vehicles