Banner Engineering LTF24UC2LDQP
| Manufacturer | |
| MPN | LTF24UC2LDQP |
| LCSC Part # | C19857504 |
| Packaging | - |
| Customer # | |
| Key Attributes | Distance Measuring RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Banner Engineering | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Banner Engineering |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The laser distance sensor features both analog and discrete (switching) outputs. This guide is intended to help users set up and install the LTF time-of-flight laser distance sensor. For complete information on programming, performance, troubleshooting, dimensions, and accessories, refer to the instruction manual at www.bannerengineering.com — search part number 194135 to access the manual. Use of this document assumes familiarity with relevant industry standards and practices.
Features
- Three LED indicators continuously display sensing status.
- Analog output LED: solid amber indicates the displayed distance is within the configured analog output window; off indicates the displayed distance is outside the configured analog output window.
- Power LED: solid green indicates normal operation with power and laser on; blinking green (1Hz) indicates power on but laser off (laser enable mode).
- Discrete output LED: solid amber indicates discrete output on; off indicates discrete output off.
- Display is a 2-line, 8-character LCD; the main screen is the run mode screen, showing real-time distance measurements and analog output measurements.
- The sensor's Down, Up, Enter, and Escape buttons can be used to program the sensor and access sensor information.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1213.6006 | $ 1213.60 |
| 200+ | $ 1139.8138 | $ 227962.76 |
| 500+ | $ 1101.726 | $ 550863.00 |
| 1,000+ | $ 1082.9059 | $ 1082905.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Banner Engineering | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Banner Engineering |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The laser distance sensor features both analog and discrete (switching) outputs. This guide is intended to help users set up and install the LTF time-of-flight laser distance sensor. For complete information on programming, performance, troubleshooting, dimensions, and accessories, refer to the instruction manual at www.bannerengineering.com — search part number 194135 to access the manual. Use of this document assumes familiarity with relevant industry standards and practices.
Features
- Three LED indicators continuously display sensing status.
- Analog output LED: solid amber indicates the displayed distance is within the configured analog output window; off indicates the displayed distance is outside the configured analog output window.
- Power LED: solid green indicates normal operation with power and laser on; blinking green (1Hz) indicates power on but laser off (laser enable mode).
- Discrete output LED: solid amber indicates discrete output on; off indicates discrete output off.
- Display is a 2-line, 8-character LCD; the main screen is the run mode screen, showing real-time distance measurements and analog output measurements.
- The sensor's Down, Up, Enter, and Escape buttons can be used to program the sensor and access sensor information.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

