SiTime SIT1576AI-J1-33E-0200.000000
| Manufacturer | |
| MPN | SIT1576AI-J1-33E-0200.000000 |
| LCSC Part # | C19166147 |
| Packaging | UFBGA-4 |
| Customer # | |
| Key Attributes | 200kHz UFBGA-4 Oscillators RoHS |
| Datasheet | SiTime SIT1576AI-J1-33E-0200.000000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | UFBGA-4 | |
| Current - Supply | 16uA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS | |
| Frequency | 200kHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | UFBGA-4 | |
| Current - Supply | 16uA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS | |
| Frequency | 200kHz | |
| Voltage - Supply | 3.3V |
Introduction
The SiT1576 is an ultra-small, ultra-low-power, factory-programmable TCXO with an output frequency range of 1 Hz to 2.5 MHz. SiTime's silicon MEMS technology enables this 1 Hz – 2.5 MHz TCXO to achieve the world's smallest footprint in a chip-scale package (CSP). Typical supply current is only 6 μA (at 100 kHz). SiTime's MEMS oscillator consists of a MEMS resonator and a programmable analog circuit. The SiT1576 MEMS resonator is fabricated using SiTime's proprietary MEMS First® process. The key manufacturing step is EpiSeal®, during which the MEMS resonator is annealed at temperatures exceeding 1000°C. EpiSeal creates an extremely robust, clean vacuum cavity that encapsulates the MEMS resonator, ensuring optimal performance and reliability. During the EpiSeal process, a polysilicon cap is grown on top of the resonator cavity, eliminating the need for an additional cap wafer or other special packaging. As a result, SiTime's MEMS resonator die can be handled like any other semiconductor die. A unique outcome of SiTime's MEMS First and EpiSeal manufacturing processes is the ability to integrate SiTime's MEMS die with a SoC, ASIC, microprocessor, or analog chip in a single package, eliminating external timing components and delivering a highly integrated, smaller, and more cost-effective solution for customers.
Features
- 1 Hz to 2.5 MHz full-range frequency stability ±5 ppm
- Factory-programmable output frequency
- World's smallest TCXO footprint: 1.2 mm²
- 1.5×0.8 mm chip-scale package (CSP)
- No external bypass capacitor required
- Improved stability with fewer network timing updates, reducing system power consumption
- Ultra-low power consumption: 6 μA (100 kHz)
- Supply voltage range: 1.62 V to 3.63 V
- Operating temperature range: -20°C to +70°C, -40°C to +85°C
- Lead-free, RoHS and REACH compliant
Applications
Health and fitness monitors, smart pens, ultra-low-power input devices, proprietary wireless devices, sensor interfaces
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0648 | $ 3.06 |
| 200+ | $ 1.2229 | $ 244.58 |
| 500+ | $ 1.1819 | $ 590.95 |
| 1,000+ | $ 1.1622 | $ 1162.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | UFBGA-4 | |
| Current - Supply | 16uA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS | |
| Frequency | 200kHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | UFBGA-4 | |
| Current - Supply | 16uA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS | |
| Frequency | 200kHz | |
| Voltage - Supply | 3.3V |
Introduction
The SiT1576 is an ultra-small, ultra-low-power, factory-programmable TCXO with an output frequency range of 1 Hz to 2.5 MHz. SiTime's silicon MEMS technology enables this 1 Hz – 2.5 MHz TCXO to achieve the world's smallest footprint in a chip-scale package (CSP). Typical supply current is only 6 μA (at 100 kHz). SiTime's MEMS oscillator consists of a MEMS resonator and a programmable analog circuit. The SiT1576 MEMS resonator is fabricated using SiTime's proprietary MEMS First® process. The key manufacturing step is EpiSeal®, during which the MEMS resonator is annealed at temperatures exceeding 1000°C. EpiSeal creates an extremely robust, clean vacuum cavity that encapsulates the MEMS resonator, ensuring optimal performance and reliability. During the EpiSeal process, a polysilicon cap is grown on top of the resonator cavity, eliminating the need for an additional cap wafer or other special packaging. As a result, SiTime's MEMS resonator die can be handled like any other semiconductor die. A unique outcome of SiTime's MEMS First and EpiSeal manufacturing processes is the ability to integrate SiTime's MEMS die with a SoC, ASIC, microprocessor, or analog chip in a single package, eliminating external timing components and delivering a highly integrated, smaller, and more cost-effective solution for customers.
Features
- 1 Hz to 2.5 MHz full-range frequency stability ±5 ppm
- Factory-programmable output frequency
- World's smallest TCXO footprint: 1.2 mm²
- 1.5×0.8 mm chip-scale package (CSP)
- No external bypass capacitor required
- Improved stability with fewer network timing updates, reducing system power consumption
- Ultra-low power consumption: 6 μA (100 kHz)
- Supply voltage range: 1.62 V to 3.63 V
- Operating temperature range: -20°C to +70°C, -40°C to +85°C
- Lead-free, RoHS and REACH compliant
Applications
Health and fitness monitors, smart pens, ultra-low-power input devices, proprietary wireless devices, sensor interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

