SiTime SIT5000AI-3E-33VQ-10.000000T
| Manufacturer | |
| MPN | SIT5000AI-3E-33VQ-10.000000T |
| LCSC Part # | C19095014 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 10MHz SMD5032-4P Oscillators RoHS |
| Datasheet | SiTime SIT5000AI-3E-33VQ-10.000000T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±5ppm | |
| Output Type | LVCMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±5ppm | |
| Output Type | LVCMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5051 | $ 5.51 |
| 200+ | $ 2.1969 | $ 439.38 |
| 500+ | $ 2.1243 | $ 1062.15 |
| 1,000+ | $ 2.0879 | $ 2087.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±5ppm | |
| Output Type | LVCMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±5ppm | |
| Output Type | LVCMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SIT5000AI-3E-33VQ-10.000000Y | SiTime | Similar | SMD5032-4P | 0 | $ 2.3261 | ||
| SIT5001AIC3E-33N0-10.000000T | SiTime | Similar | SMD5032-4P | 0 | $ 5.0644 | ||
| SIT5001AI-3E-33VQ-10.000000Y | SiTime | Similar | SMD5032-4P | 0 | $ 5.0644 | ||
| SIT5001AI-3E-33VQ-10.000000T | SiTime | Similar | SMD5032-4P | 0 | $ 5.0644 | ||
| SIT5001AIC3E-33N0-10.000000Y | SiTime | Similar | SMD5032-4P | 0 | $ 5.0644 |
5 more alternative parts.View all substitutes

