LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI HSP45240GC-33 product image
Images for reference only

TI HSP45240GC-33

Manufacturer
MPN
HSP45240GC-33
LCSC Part #
C17487570
Packaging
CPGA-68(29.47x29.47)
Customer #
Key Attributes
Address Sequencer HSP45240
Datasheetpdf iconTI HSP45240GC-33
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.8611$ 72.86
200+$ 29.0719$ 5814.38
500+$ 28.1012$ 14050.60
1,000+$ 27.6212$ 27621.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
ManufacturerTI
PackagingCPGA-68(29.47x29.47)
Quiescent Supply Current500uA
Operating Temperature0℃~+70℃
Interface-
Data Rate-
Voltage - Supply-
Current - Supply99mA
FunctionPower-up/reset configuration

Introduction

AI Translation

A high speed Address Sequencer which provides specialized addressing for functions like FFTs, 1-D and 2-D filtering, matrix operations, and image manipulation. The sequencer supports block oriented addressing of large data sets up to 24-bits at clock speeds up to 50MHz. Specialized addressing requirements are met by using the onboard 24 x 24 crosspoint switch. This feature allows the mapping of the 24 address bits at the output of the address generator to the 24 address outputs of the chip. As a result, bit reverse addressing, such as that used in FFTs, is made possible. A single chip solution to read/write addressing is also made possible by configuring as two 12-bit sequencers. To compensate for system pipeline delay, a programmable delay is provided on 12 of the address outputs. Manufactured using an advanced CMOS process, and is a low power fully static design. The configuration of the device is controlled through a standard microprocessor interface and all inputs/outputs, with the exception of clock, are TTL compatible.

Features

AI Translation
  • Block Oriented 24-Bit Sequencer
  • Configurable as Two Independent 12-Bit Sequencers
  • 24 x 24 Crosspoint Switch
  • Programmable Delay on 12 Outputs
  • Multi-Chip Synchronization Signals
  • Standard μp Interface
  • 100pF Drive on Outputs
  • DC to 50MHz Clock Rate

Applications

AI Translation
  • 1-D, 2-D Filtering
  • Pan/Zoom Addressing
  • FFT Processing
  • Matrix Math Operations