LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS INN4177C-H187-TL product image
Images for reference only

POWER INTEGRATIONS INN4177C-H187-TLRoHS

Manufacturer
MPN
INN4177C-H187-TL
LCSC Part #
C17201645
Packaging
-
Customer #
Key Attributes
50kHz~140kHz 750V Flyback AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconPOWER INTEGRATIONS INN4177C-H187-TL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0413$ 11.04
200+$ 4.4068$ 881.36
500+$ 4.2583$ 2129.15
1,000+$ 4.1856$ 4185.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
Packaging-
Operating Temperature-40℃~+105℃
Frequency - Switching50kHz~140kHz
Voltage - Breakdown750V
TopologyFlyback

Introduction

AI Translation

The InnoSwitch4-CZ family of ICs partners with the ClampZero family of active clamp ICs to dramatically improve the efficiency of flyback power converters, particularly those requiring a compact form-factor. The InnoSwitch4-CZ family incorporates primary and secondary controllers, PowiGaN power switch and safety-rated feedback (FluxLink) into a single IC. The combination of InnoSwitch4-CZ with ClampZero greatly reduces system and primary switch losses, allowing for extremely high power densities. InnoSwitch4-CZ also incorporates multiple protection features including output overvoltage and over-current limiting, and over-temperature shutdown. Devices are available that support combinations of latching and auto-restart protection modes typically required for applications such as chargers, adapters, consumer electronics and industrial systems.

Features

AI Translation
  • Zero voltage switching (ZVS) flyback controller with driver for ClampZeroTM (active clamp IC)
  • Unique control algorithm enables ZVS in both DCM and CCM
  • Robust 750 V PowiGaNTM primary switch
  • Steady-state switching frequency up to 155 kHz minimizes transformer size
  • Synchronous rectification driver and secondary-side sensing
  • Integrated FluxLinkTM, HIPOT-isolated, feedback link
  • Exceptional CV/CC accuracy, independent of external components
  • Accurate, adjustable output current sense using external sense resistor
  • Up to 95% efficient
  • Less than 30 mW no-load consumption including line sense
  • Open SR FET-gate detection
  • Fast input line UV/OV protection
  • Output overvoltage and undervoltage protection
  • Output over-current protection
  • Over-temperature protection (OTP)
  • Variable output voltage and constant current profiles
  • Auto-restart or latching fault response for output OVP/UVP
  • Multiple output UV fault thresholds
  • Latching or hysteretic over-temperature protection
  • Reinforced isolation >4000 VAC
  • 100% production HIPOT testing
  • UL1577 isolation voltage 4000 VAC (max), TUV (EN62368-1), CQC (GB4943.1) safety approved
  • Excellent noise immunity enables designs that achieve class "A" performance criteria for EN61000-4 suite; EN61000-4-2, 4-3 (30 V/m), 4-4, 4-5, 4-6, 4-8 (100 A/m) and 4-9 (1000 A/m)
  • Halogen free and RoHS compliant

Applications

AI Translation
  • High density flyback designs up to 220 W
  • High efficiency CV/CC power supplies
  • High efficiency USB PD adapters