LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 55100-3M-05-A product image
Images for reference only

Littelfuse 55100-3M-05-A

Manufacturer
MPN
55100-3M-05-A
LCSC Part #
C1559983
Packaging
-
Customer #
Key Attributes
Position, Proximity, Speed (Modules) - Industrial RoHS
Datasheetpdf iconLittelfuse 55100-3M-05-A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0969$ 2.10
200+$ 0.8123$ 162.46
500+$ 0.7838$ 391.90
1,000+$ 0.7696$ 769.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial
ManufacturerLittelfuse
Packaging-
Operating Temperature-40℃~+100℃
FeaturesReverse voltage protection

Introduction

AI Translation

The 55100 is a miniature flange mounting hall effect sensor 25.5 mm (1.004") × 11.00 mm (0.433") and only 3.00 mm (0.118") high with a choice of digital or programmable analog outputs. It is available as three-wire (voltage output) or two-wire (current output) versions. It’s case design enables screw or adhesive mounting and capable of switching up to 24 Vdc and 20 mA. It comes with a range of sensitivity and cable length options.

Features

AI Translation
  • Magnetically operated position sensor
  • Digital or programmable analog types available
  • Medium, high or programmable sensitivities
  • Three-wire (voltage output) or two-wire (current output) versions
  • Reverse/Over voltage protection
  • Built in temperature compensation
  • Vibration 50g max. @ 50 - 2,000Hz
  • Shock 150g max. @ 11ms ½ Sine
  • High switching speed up to 12kHz
  • Long life - up to 20 billion operations
  • Operates in static or dynamic magnetic field
  • RoHS compliant

Applications

AI Translation
  • Position and limit sensing
  • RPM measurement
  • Flow metering
  • Commutation of brushless DC motors
  • Angle sensing
  • Magnetic encoders