LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
AMD/XILINX XC2S200-5FGG256C product image
Imágenes ilustrativas

AMD/XILINX XC2S200-5FGG256CRoHS

Fabricante
N.º de pieza fab.
XC2S200-5FGG256C
Nº LCSC
C1551949
Emb.
FBGA-256
Número de Cliente
Atrib. clave
FBGA-256 FPGAs (Field Programmable Gate Array) RoHS
Hoja de Datospdf iconAMD/XILINX XC2S200-5FGG256C
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 61.6142$ 61.61
200+$ 23.8438$ 4768.76
500+$ 23.0066$ 11503.30
1,000+$ 22.5928$ 22592.80
Encapsulado Estándar90/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo

Descripción

Traducción por IA

The Spartan-II Field-Programmable Gate Array family gives users high performance, abundant logic resources, and a rich feature set, all at an exceptionally low price. The six-member family offers densities ranging from 15,000 to 200,000 system gates. System performance is supported up to 200 MHz. Features include block RAM (to 56K bits), distributed RAM (to 75,264 bits), 16 selectable I/O standards, and four DLLs. Fast, predictable interconnect means that successive design iterations continue to meet timing requirements.

The Spartan-II family is a superior alternative to mask-programmed ASICs. The FPGA avoids the initial cost, lengthy development cycles, and inherent risk of conventional ASICs. Also, FPGA programmability permits design upgrades in the field with no hardware replacement necessary.

Características

Traducción por IA
  • Second generation ASIC replacement technology
  • Densities as high as 5,292 logic cells with up to 200,000 system gates
  • Streamlined features based on Virtex FPGA architecture
  • Unlimited reprogrammability
  • Very low cost
  • Cost-effective 0.18 micron process
  • SelectRAM hierarchical memory: 16 bits/LUT distributed RAM, Configurable 4K bit block RAM, Fast interfaces to external RAM
  • Fully PCI compliant
  • Low-power segmented routing architecture
  • Full readback ability for verification/observability
  • Dedicated carry logic for high-speed arithmetic
  • Efficient multiplier support
  • Cascade chain for wide-input functions
  • Abundant registers/latches with enable, set, reset
  • Four dedicated DLLs for advanced clock control
  • Four primary low-skew global clock distribution nets
  • IEEE 1149.1 compatible boundary scan logic
  • Pb-free package options
  • Low-cost packages available in all densities
  • Family footprint compatibility in common packages
  • 16 high-performance interface standards
  • Hot swap Compact PCI friendly
  • Zero hold time simplifies system timing