LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse V30MLA0603A product image
Abbildung ähnlich

Littelfuse V30MLA0603ARoHS

Hersteller
Herst.-Teilenr.
V30MLA0603A
LCSC-Nr.
C1528362
Verp.
0603
Kundennummer
Hauptmerkm.
74V 30V 25V 41.5V 0603 Varistors, MOVs RoHS
Datenblattpdf iconLittelfuse V30MLA0603A
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.2173$ 0.22
200+$ 0.0841$ 16.82
500+$ 0.0812$ 40.60
1,000+$ 0.0797$ 79.70
Standardgehäuse2500/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Varistors, MOVs
HerstellerLittelfuse
Verp.0603
Clamping Voltage74V
Rated Wattage-
Energy100mJ
Capacitance90pF@1MHz
Maximum DC Volts30V
Maximum AC Volts25V
Varistor Voltage41.5V

Beschreibung

KI-Übersetzung

The MLA Series family of transient voltage surge suppression devices is based on the Multilayer fabrication technology. These components are designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). The MLA Series is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the MLA Series suitable for numerous applications on power supply, control and signal lines. The MLA Series is manufactured from semiconducting ceramics, and is supplied in a leadless, surface mount package. The MLA Series is compatible with modern reflow and wave soldering procedures. It can operate over a wider temperature range than Zener diodes, and has a much smaller footprint than plastic-housed components.

Merkmale

KI-Übersetzung
  • Halogen-Free and RoHS compliant
  • Leadless 0402, 0603, 0805, 1206 and 1210 chip sizes
  • Multilayer ceramic construction technology
  • -40°C to +125°C operating temp. range
  • Operating voltage range VIM (DC) = 3.5V to 120v
  • Rated for surge current (8 x 20µs)
  • Rated for energy (10 x 1000µs)
  • Inherent bi-directional clamping
  • Standard low capacitance types available

Anwendungen

KI-Übersetzung
  • Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
  • ESD protection for IEC 61000-4-2, and other industry specifications
  • Provides on-board transient voltage protection for ICS and transistors
  • Used to help achieve electromagnetic compliance of end products
  • Replace larger surface mount TVS Zeners in many applications