LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8920BM-21-XXE-24.000000E product image
Images for reference only

SiTime SIT8920BM-21-XXE-24.000000E

Manufacturer
MPN
SIT8920BM-21-XXE-24.000000E
LCSC Part #
C1161597
Packaging
SMD3225-4P
Customer #
Key Attributes
24MHz SMD3225-4P Oscillators
DatasheetSiTime SIT8920BM-21-XXE-24.000000E
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4218$ 4.42
200+$ 1.711$ 342.20
500+$ 1.6513$ 825.65
1,000+$ 1.6223$ 1622.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-4P
Current - Supply4.5mA
Operating Temperature-55℃~+125℃
Frequency Stability±20ppm
Output TypeLVCMOS;LVTTL
Frequency24MHz
Voltage - Supply2.25V~3.63V

Features

AI Translation
  • Frequency range 1 MHz to 110 MHz, programmable to 6 decimal places
  • Operating temperature range -55℃ to 125℃
  • Supply voltage 1.8V or 2.5V to 3.3V
  • Excellent overall frequency stability, as low as ±20 ppm
  • Low power consumption, typical 3.5 mA at 1.8V
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant sampling via Time Machine II, field-programmable oscillator
  • RoHS and REACH compliant, lead-free, halogen-free, and antimony-free

Applications

AI Translation
  • Ruggedized equipment for harsh operating environments

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT8918BA-21-XXE-24.000000ESiTimeSMD3225-4P0$ 2.8375