LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF3318AIDBZR product image
  • REF3318AIDBZR thumbnail 1
  • REF3318AIDBZR thumbnail 2
  • REF3318AIDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REF3318AIDBZRRoHS

Manufacturer
MPN
REF3318AIDBZR
LCSC Part #
C115877
Packaging
SOT-23
Customer #
Key Attributes
3.9-uA, 30-ppm/°C Drift Voltage Reference
Datasheetpdf iconTI REF3318AIDBZR
Alternative Parts2
In-Stock: 3,298
3,298 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6046$ 1.60
10+$ 1.3255$ 13.26
30+$ 1.1704$ 35.11
100+$ 0.9337$ 93.37
500+$ 0.857$ 428.50
1,000+$ 0.8227$ 822.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23
Output Voltage1.8V
Quiescent Current8.5uA
Tolerance±0.15%
Voltage - Supply2V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz50uVp-p
Output Current5mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Introduction

AI Translation

The REF33xx is a low-power, precision, low-dropout voltage reference family available in tiny SC70-3 and SOT-23-3 packages, and in a 1.5-mm×1.5-mm UQFN-8 package. Small size and low power consumption ('5-μA max) make the REF33xx ideal for a wide variety of portable and battery-powered applications. The REF33xx can be operated at a supply voltage 180 mV above the specified output voltage under normal load conditions, with the exception of the REF3312, which has a minimum supply voltage of 1.7 V. All models are specified for the wide temperature range of -40°C to +125°C.

Features

AI Translation
  • Microsize Packages: SC70-3, SOT-23-3, UQFN-8
  • Low Supply Current: 3.9 μA (typ)
  • Extremely Low Dropout Voltage: 110 mV (typ)
  • High Output Current: ±5 mA
  • Low Temperature Drift: 30 ppm/°C (max)
  • High Initial Accuracy: ±0.15% (max)
  • 0.1 Hz to 10-Hz Noise: 35 μVPP (REF3312)
  • Voltage Options: 1.2 V, 1.8 V, 2.5 V, 3 V, 3.3 V

Applications

AI Translation
  • Portable Equipment
  • Tablets and Smartphones
  • Hard Disk Drives
  • Sensor Modules
  • Data Acquisition Systems
  • Medical Equipment
  • Test Equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
REF3318AIDBZTTISOT-2388$ 2.3645
REF318SOT233analogysemiSOT-23-33,052$ 1.0351