TXC 7V27100001
| Manufacturer | TXCAsian Brands |
| MPN | 7V27100001 |
| LCSC Part # | C97222 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | SMD Glass Sealing Xtal 3.2x2.5 |
| Datasheet | TXC 7V27100001 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3225-4P | |
| Operating Temperature | - | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 27.125MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3225-4P | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 27.125MHz |
Introduction
Unless otherwise specified, the standard atmospheric conditions for measurements and tests are as follows: ambient temperature 25±5°C, relative humidity 40%~70%. If there is any doubt about the results, measurements shall be conducted within an ambient temperature of 25±3°C and relative humidity of 40%~70%. Electrical characteristics are measured using S&A250B or equivalent equipment. The crystal adopts AT-cut (thickness shear mode) with a unit weight of 0.018±0.001 g/piece. Maximum coplanarity bow of solderable area is 0.10 mm. Recommended reflow profile and manual soldering conditions: solder melting point 220±10°C, minimum 60 seconds; peak temperature 260±5°C, maximum 10 seconds; temperature 350±10°C, duration 3 seconds, re-solderable twice.
Features
- Standard ambient temperature: 25±5°C
- Standard relative humidity: 40%~70%
- Ambient temperature when in doubt: 25±3°C
- Relative humidity when in doubt: 40%~70%
- Electrical characteristics measurement equipment: S&A250B or equivalent
- Crystal cut type: AT cut (thickness shear mode)
- Unit weight: 0.018±0.001 g/pcs
- Solderable area coplanarity bow maximum: 0.10 mm
- Solder melting point: 220±10°C, 60 seconds minimum
- Peak temperature: 260±5°C, 10 seconds maximum
- Temperature: 350±10°C
- Time: 3 seconds
- Number of re-soldering: twice
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1506 | $ 0.15 |
| 10+ | $ 0.1173 | $ 1.17 |
| 30+ | $ 0.1031 | $ 3.09 |
| 100+ | $ 0.0853 | $ 8.53 |
| 600+ | $ 0.0774 | $ 46.44 |
| 1,200+ | $ 0.0726 | $ 87.12 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3225-4P | |
| Operating Temperature | - | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 27.125MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD3225-4P | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 27.125MHz |
Introduction
Unless otherwise specified, the standard atmospheric conditions for measurements and tests are as follows: ambient temperature 25±5°C, relative humidity 40%~70%. If there is any doubt about the results, measurements shall be conducted within an ambient temperature of 25±3°C and relative humidity of 40%~70%. Electrical characteristics are measured using S&A250B or equivalent equipment. The crystal adopts AT-cut (thickness shear mode) with a unit weight of 0.018±0.001 g/piece. Maximum coplanarity bow of solderable area is 0.10 mm. Recommended reflow profile and manual soldering conditions: solder melting point 220±10°C, minimum 60 seconds; peak temperature 260±5°C, maximum 10 seconds; temperature 350±10°C, duration 3 seconds, re-solderable twice.
Features
- Standard ambient temperature: 25±5°C
- Standard relative humidity: 40%~70%
- Ambient temperature when in doubt: 25±3°C
- Relative humidity when in doubt: 40%~70%
- Electrical characteristics measurement equipment: S&A250B or equivalent
- Crystal cut type: AT cut (thickness shear mode)
- Unit weight: 0.018±0.001 g/pcs
- Solderable area coplanarity bow maximum: 0.10 mm
- Solder melting point: 220±10°C, 60 seconds minimum
- Peak temperature: 260±5°C, 10 seconds maximum
- Temperature: 350±10°C
- Time: 3 seconds
- Number of re-soldering: twice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



