LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi AMIS30621C6217RG

Manufacturer
MPN
AMIS30621C6217RG
LCSC Part #
C905027
Packaging
SOIC-20-300mil
Customer #
Key Attributes
SOIC-20-300mil Motor Drivers, Controllers
Datasheetonsemi AMIS30621C6217RG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Manufactureronsemi
PackagingSOIC-20-300mil

Introduction

AI Translation

The AMIS-30621 is a single-chip microstepping motor driver with an integrated position controller and control/diagnostic interface. It can be used to build dedicated mechatronic solutions remotely connected to a LIN master. The chip receives positioning commands via the bus and drives the motor coils to the desired position. The on-chip position controller is configurable (OTP or RAM) for different motor types, positioning ranges, and speed, acceleration, and deceleration parameters. The AMIS-30621 operates as a slave on the LIN bus, allowing the master to retrieve specific status information from each individual slave node, such as actual position and error flags. The chip is implemented in I2T100 technology, enabling high-voltage analog circuits and digital functions to coexist on the same die. The AMIS-30621 is fully compliant with automotive voltage requirements.

Features

AI Translation
  • Motor driver:
    • Microstepping technology, peak current up to 800 mA
    • Fixed-frequency PWM current control with automatic fast and slow decay mode selection
    • No external freewheeling diodes required
    • Compliant with 14V automotive systems and industrial systems up to 24V
  • Controller with RAM and OTP memory:
    • Position controller
    • Configurable speed and acceleration
    • Input for connecting optional motion switches
  • LIN interface:
    • Physical layer compliant with LIN rev. 2.0, data link layer compatible with LIN Rev. 1.3
    • Field-programmable node address
    • Dynamic identifier assignment
    • Diagnostic and status information
  • Protection features:
    • Overcurrent protection
    • Undervoltage management
    • Open-load detection
    • Overtemperature warning and management
    • Low-temperature flag
    • LIN bus short-circuit protection to supply and ground
    • Safe operation on LIN loss
  • Power saving:
    • Power-down supply current < 50 μA
    • 5V regulator with LIN activity wake-up
  • EMI compatibility:
    • Integrated slope control on LIN bus
    • High-voltage output with slope control

Applications

AI Translation
  • Automotive (headlamp aiming, HVAC, idle control, cruise control)
  • Industrial equipment (lighting, fluid control, labeling, process control, XYZ tables, robotics)
  • Building automation (HVAC, surveillance, satellite antennas, renewable energy systems)