onsemi AMIS42670ICAH2RG
| Manufacturer | |
| MPN | AMIS42670ICAH2RG |
| LCSC Part # | C890197 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-Speed CAN Transceiver for Long Networks |
| Datasheet | onsemi AMIS42670ICAH2RG |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | - | |
| Data Rate | 1Mbit/s | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Silent mode;Thermal shutdown protection;Short-Circuit Protection;Bus fault protection;ESD protection | |
| Supply Current | 45mA | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | - |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbit/s | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Silent mode;Thermal shutdown protection;Short-Circuit Protection;Bus fault protection;ESD protection | |
| Supply Current | 45mA | |
| Quiescent Supply Current | - |
Introduction
The AMIS−42670 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus and may be used in both 12 V and 24 V systems. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. Due to the wide common−mode voltage range of the receiver inputs, the AMIS−42670 is able to reach outstanding levels of electromagnetic susceptibility (EMS). Similarly, extremely low electromagnetic emission (EME) is achieved by the excellent matching of the output signals. The AMIS−42670 is the industrial version of the AMIS−30660 and primarily intended for applications where long network lengths are mandatory. Examples are elevators, in−building networks, process control and trains. To cope with the long bus delay the communication speed needs to be low. AMIS−42670 allows low transmit data rates down 10 kbit/s or lower.
Features
- Fully Compatible with the ISO 11898−2 Standard
- Certified “Authentication on CAN Transceiver Conformance (d1.1)”
- Wide Range of Bus Communication Speed (0 Mbit/s up to 1 Mbit/s)
- Allows Low Transmit Data Rate in Networks Exceeding 1 km
- Ideally Suited for 12 V and 24 V Industrial and Automotive Applications
- Low Electromagnetic Emission (EME) Common−Mode Choke is No Longer Required
- Differential Receiver with Wide Common−Mode Range (Δ±35 V) for High EMS
- No Disturbance of the Bus Lines with an Unpowered Node
- Thermal Protection
- Bus Pins Protected Against Transients
- Silent Mode in which the Transmitter is Disabled
- Short Circuit Proof to Supply Voltage and Ground
- Logic Level Inputs Compatible with 3.3 V Devices
- These are Pb−Free Devices
Applications
- elevators
- in−building networks
- process control
- trains
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3668 | $ 1.83 |
| 50+ | $ 0.2909 | $ 14.55 |
| 150+ | $ 0.2584 | $ 38.76 |
| 500+ | $ 0.2178 | $ 108.90 |
| 3,000+ | $ 0.1998 | $ 599.40 |
| 6,000+ | $ 0.189 | $ 1134.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | - | |
| Data Rate | 1Mbit/s | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Silent mode;Thermal shutdown protection;Short-Circuit Protection;Bus fault protection;ESD protection | |
| Supply Current | 45mA | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | - |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbit/s | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Silent mode;Thermal shutdown protection;Short-Circuit Protection;Bus fault protection;ESD protection | |
| Supply Current | 45mA | |
| Quiescent Supply Current | - |
Introduction
The AMIS−42670 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus and may be used in both 12 V and 24 V systems. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. Due to the wide common−mode voltage range of the receiver inputs, the AMIS−42670 is able to reach outstanding levels of electromagnetic susceptibility (EMS). Similarly, extremely low electromagnetic emission (EME) is achieved by the excellent matching of the output signals. The AMIS−42670 is the industrial version of the AMIS−30660 and primarily intended for applications where long network lengths are mandatory. Examples are elevators, in−building networks, process control and trains. To cope with the long bus delay the communication speed needs to be low. AMIS−42670 allows low transmit data rates down 10 kbit/s or lower.
Features
- Fully Compatible with the ISO 11898−2 Standard
- Certified “Authentication on CAN Transceiver Conformance (d1.1)”
- Wide Range of Bus Communication Speed (0 Mbit/s up to 1 Mbit/s)
- Allows Low Transmit Data Rate in Networks Exceeding 1 km
- Ideally Suited for 12 V and 24 V Industrial and Automotive Applications
- Low Electromagnetic Emission (EME) Common−Mode Choke is No Longer Required
- Differential Receiver with Wide Common−Mode Range (Δ±35 V) for High EMS
- No Disturbance of the Bus Lines with an Unpowered Node
- Thermal Protection
- Bus Pins Protected Against Transients
- Silent Mode in which the Transmitter is Disabled
- Short Circuit Proof to Supply Voltage and Ground
- Logic Level Inputs Compatible with 3.3 V Devices
- These are Pb−Free Devices
Applications
- elevators
- in−building networks
- process control
- trains
C890197 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HX30660-S | ZHHXDZ | Similar | SOP-8 | 455 | $0.4635 $0.5149 |