Connector Cable Assembly JST PHD 2.00mm Dual Row 2x04 Positions 200mm Straight Orientation
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X2026T-2x04B-PSN-A22B8-L200-X2026T-F |
| LCSC Part # | C7423735 |
| Packaging | - |
| Customer # | |
| Key Attributes | Connector Cable Assembly JST PHD 2.00mm Dual Row 2x04 Positions 200mm Straight Orientation |
| Datasheet | XKB Connection X2026T-2x04B-PSN-A22B8-L200-X2026T-F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Black | |
| type | Terminal wire | |
| accessories | 2 housings, 16 terminals | |
| Number of connected terminals | Double-ended | |
| line length | 200mm | |
| wire gauge | 22AWG | |
| wire | UL1007 22AWG | |
| line number | 8 | |
| pin count | 8P |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Black | |
| type | Terminal wire | |
| accessories | 2 housings, 16 terminals |
| Type | Description | |
|---|---|---|
| Number of connected terminals | Double-ended | |
| line length | 200mm | |
| wire gauge | 22AWG | |
| wire | UL1007 22AWG | |
| line number | 8 | |
| pin count | 8P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Black | |
| type | Terminal wire | |
| accessories | 2 housings, 16 terminals | |
| Number of connected terminals | Double-ended | |
| line length | 200mm | |
| wire gauge | 22AWG | |
| wire | UL1007 22AWG | |
| line number | 8 | |
| pin count | 8P |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Black | |
| type | Terminal wire | |
| accessories | 2 housings, 16 terminals |
| Type | Description | |
|---|---|---|
| Number of connected terminals | Double-ended | |
| line length | 200mm | |
| wire gauge | 22AWG | |
| wire | UL1007 22AWG | |
| line number | 8 | |
| pin count | 8P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


