Schneider XS4P18AB120
| Manufacturer | |
| MPN | XS4P18AB120 |
| LCSC Part # | C7397397 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8mm Inductive Proximity Sensors |
| Datasheet | Schneider XS4P18AB120 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 4mA | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | -;2-Wire | |
| Sensing Range | 8mm | |
| Voltage - Supply | 12V~24V | |
| Features | - | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 4mA | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | -;2-Wire |
| Type | Description | |
|---|---|---|
| Sensing Range | 8mm | |
| Voltage - Supply | 12V~24V | |
| Features | - | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Minimum spacing for side-by-side mounting e(1): 32mm / 1.26 inches
- Minimum spacing for face-to-face mounting e(2): 96mm / 3.78 inches
- Minimum spacing for face-to-metal-object mounting e(3): 24mm / 0.94 inches
- Mounting on metal bracket: d ≥ 56mm / 2.20 inches, h ≥ 16mm / 0.63 inches
- Bending cable: 4× outer cable diameter
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 343.2224 | $ 343.22 |
| 200+ | $ 136.949 | $ 27389.80 |
| 500+ | $ 132.3721 | $ 66186.05 |
| 1,000+ | $ 130.1115 | $ 130111.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 4mA | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | -;2-Wire | |
| Sensing Range | 8mm | |
| Voltage - Supply | 12V~24V | |
| Features | - | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 4mA | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | -;2-Wire |
| Type | Description | |
|---|---|---|
| Sensing Range | 8mm | |
| Voltage - Supply | 12V~24V | |
| Features | - | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Minimum spacing for side-by-side mounting e(1): 32mm / 1.26 inches
- Minimum spacing for face-to-face mounting e(2): 96mm / 3.78 inches
- Minimum spacing for face-to-metal-object mounting e(3): 24mm / 0.94 inches
- Mounting on metal bracket: d ≥ 56mm / 2.20 inches, h ≥ 16mm / 0.63 inches
- Bending cable: 4× outer cable diameter
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XS4P18AB120L2 | Schneider | - | 0 | $ 632.1818 | ||
| XS618B3DBL2 | Schneider | - | 0 | $ 362.8487 | ||
| XS618B3DAL2 | Schneider | - | 0 | $ 347.3105 | ||
| XS618B3DBM12 | Schneider | - | 0 | $ 260.4689 | ||
| XS618B3DAM12 | Schneider | - | 0 | $ 248.7715 | ||
| 650.3506.002 | Altech | - | 0 | $ 192.7577 | ||
| XS1M18AB120 | Schneider | - | 0 | $ 418.3372 | ||
| XS4P30AB9D2 | Schneider | - | 0 | $ 766.3952 | ||
| XS1M30AB120 | Schneider | - | 0 | $ 205.823 | ||
| XS1M12AB120 | Schneider | - | 0 | $ 512.5666 |

