LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI VMS-550C-48 product image
Images for reference only

CUI VMS-550C-48

Manufacturer
MPN
VMS-550C-48
LCSC Part #
C7387366
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetCUI VMS-550C-48
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 292.2074$ 292.21
198+$ 116.5941$ 23085.63
498+$ 112.6973$ 56123.26
1,002+$ 110.7716$ 110993.14
Standard Packaging6/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCUI
Packaging-
Height40.5mm
Ripple Noise200mVp-p
FeaturesOvervoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation
Output Current(Max)11.46A
Capacitive Load(Max)2000uF
Conversion Efficiency94%
TypeOpen type
Voltage - Supply90V~264V
Number of Outputs1
Output Voltage48V
Operating Temperature Range-40℃~+70℃
Length127mm
Output Voltage Accuracy±1%
Width76.2mm

Features

AI Translation
  • 90~264 Vac and 127~370 Vdc input voltage range
  • 3"x5" open-frame footprint
  • 320 W under natural convection, 550 W with airflow
  • -40~70 ℃ temperature range
  • active PFC
  • 5 Vsby, 12 Vfan, power good, remote sense
  • suitable for BF applications
  • certified to 60601 safety standard
  • designed to meet 60335 & 61558 safety requirements