LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TRACO POWER TRS 2-4813

Manufacturer
MPN
TRS 2-4813
LCSC Part #
C7365523
Packaging
SMD-6P,11.9x11.3mm
Customer #
Key Attributes
15V 36V~75V SMD-6P,11.9x11.3mm DC DC Converters RoHS
DatasheetTRACO POWER TRS 2-4813
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSMD-6P,11.9x11.3mm
Output Voltage15V
Ripple Noise50mVp-p
Operating Temperature-40℃~+90℃
Quiescent Supply Current8mA
Voltage - Supply36V~75V
Capacitive Load(Max)680uF
Number of Outputs1
Iout134mA
Output Voltage Accuracy±1%
Height8mm
Frequency - Switching100kHz
FeaturesShort Circuit Protection;Automatic fault recovery;Over Current Protection;Light load efficient mode
Conversion Efficiency83%
Length11.9mm
Width11.3mm

Introduction

AI Translation

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47x0.44x0.31 inch) • 1600 VDC I/O isolation (functional) • High efficiency for low thermal loss • Operating temp. range -40℃ to ±90℃ • Designed to meet IEC/EN/UL 62368-1 (not certified) • Protection against short circuit

TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40℃ to +90℃. The converters are fully regulated over 0 - 100% load (no minimum load). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery applications) while models are also available with the standard 2:1 input ranges of 9 - 18, 18 - 36 and 36 - 75 VDC. The functional I/O - isolation system is designed to meet IEC/EN/UL 62368-1 (not certified) with a test voltage (60 s) of 1600 VDC.

Features

AI Translation
  • Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47x0.44x0.31 inch)
  • 1600 VDC I/O isolation (functional)
  • High efficiency for low thermal loss
  • Operating temp. range -40℃ to ±90℃
  • Designed to meet IEC/EN/UL 62368-1 (not certified)
  • Protection against short circuit
  • The converters are fully regulated over 0 - 100% load (no minimum load)
  • The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery applications)
  • Models are also available with the standard 2:1 input ranges of 9 - 18, 18 - 36 and 36 - 75 VDC

Applications

AI Translation
  • IT applications
  • industrial control systems
  • measurement equipment