LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RP110K151C-TR product image
Images for reference only

Nisshinbo Micro Devices Inc. RP110K151C-TR

Manufacturer
MPN
RP110K151C-TR
LCSC Part #
C7348697
Packaging
DFN0808-4
Customer #
Key Attributes
1.5V Positive Fixed DFN0808-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. RP110K151C-TR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6017$ 0.60
200+$ 0.241$ 48.20
500+$ 0.2334$ 116.70
1,000+$ 0.2289$ 228.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingDFN0808-4
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1uA
Output ConfigurationPositive
Operating Voltage5.25V
Output Current150mA
FeaturesEnable control;Built-in soft-start;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The RP110x Series is a voltage regulator (LDO) IC, which has been developed using the CMOS process technology, with high output voltage accuracy, ultra-low supply current, and low ON-resistance transistor. The IC contains the following components: a voltage reference unit, an error amplifier, a resistor-net for output voltage setting, a current limit circuit for preventing short-circuit, a soft-start circuit, and a chip enable circuit. By minimizing the supply current to 1μA, the IC is able to prolong the battery life of each system. The external capacitor is 0.1μF with phase compensation. The IC also has a constant slope circuit as a soft-start circuit, which does not require any external capacitor. It minimizes the inrush current and prevents the output voltage overshoot at the start-up. In addition to the small packaged SOT-23-5 and SC-88A, the RP110x Series offers the ultra-small DFN(PL)0808-4 package and DFN1010-4, which enables the high density mounting of LDO regulator.

Features

AI Translation
  • Supply Current .. . Typ. 1.0μA (Except the current through CE pull down circuit)
  • Standby Current . Typ. 0.1μA
  • Dropout Voltage ....... .. Typ. 0.28V (IOUT = 150mA, VOUT=2.8V)
  • Output Voltage Accuracy .... .. ±1.0%
  • Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C
  • Line Regulation .......... .. Typ. 0.02%/V
  • Packages .. . DFN(PL)0808-4, DFN1010-4, SC-88A, SOT-23-5
  • Input Voltage Range ........... ... 1.4V to 5.25V
  • Output Voltage Range ...... ... 0.8V to 3.6V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
  • Built-in Fold Back Protection Circuit ..... .. Typ. 50mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this IC ..... 0.1μF or more
  • Built-in Constant Slope Circuit

Applications

AI Translation
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP110K151B-TRNisshinbo Micro Devices Inc.DFN0808-40$ 0.6017
RP110K151D-TRNisshinbo Micro Devices Inc.DFN0808-40$ 0.6017
S-1333A15-A4T1U3ABLICHSNT-4(0808)0$ 0.7556
RP109K151D-TRNisshinbo Micro Devices Inc.DFN0808-40$ 0.298
S-1312A15-A4T1U3ABLICHSNT-4(0808)0$ 1.1608
S-1312B15-A4T1U3ABLICHSNT-4(0808)0$ 1.1608
S-1312C15-A4T1U3ABLICHSNT-4(0808)0$ 0.2912
TCR2EN15,LF(SETOSHIBASDFN-4(0.8x0.8)0$ 0.1574
TCR2LN15,LF(SETOSHIBASDFN-4(0.8x0.8)0$ 0.1575
TCR2EN15,LFTOSHIBASDFN-4(0.8x0.8)0$ 0.2006