LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TMR 0511 product image
  • TMR 0511 thumbnail 1
  • TMR 0511 thumbnail 2
  • TMR 0511 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TMR 0511

Manufacturer
MPN
TMR 0511
LCSC Part #
C7073545
Packaging
SIP,21.8x9.2mm
Customer #
Key Attributes
5V 9V SIP,21.8x9.2mm DC DC Converters RoHS
DatasheetTRACO POWER TMR 0511
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 22.1499$ 22.15
10+$ 21.1624$ 211.62
30+$ 19.4493$ 583.48
100+$ 17.9552$ 1795.52
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,21.8x9.2mm
Output Voltage5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current35mA
Voltage - Supply9V
Capacitive Load(Max)1000uF
Number of Outputs1
Iout400mA
Height11.1mm
Frequency - Switching100kHz~650kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power2W
Conversion Efficiency80%
Length21.8mm
Width9.2mm

Introduction

AI Translation

The TMR 2 series is a family of isolated 2W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows -40°C to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Features

AI Translation
  • Wide 2:1 input voltage range
  • Compact SIP-8 package
  • Small footprint
  • Remote On/Off control
  • Temperature range -40°C to +85°C
  • High efficiency
  • Excellent load and line regulation
  • Indefinite short-circuit protection
  • I/O isolation 1600 VDC

Applications

AI Translation
  • Communication equipment
  • Instrumentation
  • Industrial electronics