VISHAY MAL209336561E3
| Manufacturer | |
| MPN | MAL209336561E3 |
| LCSC Part # | C6986646 |
| Packaging | Through Hole,D30xL47mm |
| Customer # | |
| Key Attributes | ±20% 400V 560uF 300mΩ@120Hz Through Hole,D30xL47mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL209336561E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D30xL47mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 560uF | |
| Ripple Current | 2.48A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ@120Hz | |
| Height - Seated (Max) | 47mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D30xL47mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.48A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ@120Hz | |
| Height - Seated (Max) | 47mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.1409 | $ 23.14 |
| 200+ | $ 9.2339 | $ 1846.78 |
| 500+ | $ 8.9252 | $ 4462.60 |
| 1,000+ | $ 8.7724 | $ 8772.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D30xL47mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 560uF | |
| Ripple Current | 2.48A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ@120Hz | |
| Height - Seated (Max) | 47mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D30xL47mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.48A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ@120Hz | |
| Height - Seated (Max) | 47mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| EKMR401VSN561MR45S | NCC | Similar | Through Hole,D30xL47.5mm | 70 | $3.8640 $4.0673 | ||
| EHP567M2GP45SWSHP | Man Yue Tech | Similar | Through Hole,D30xL45mm | 42 | $ 3.5662 | ||
| ZCLH561K400SWAAO500L | Anhui LinkeyCon Electronic Technology Co.,Ltd | Similar | Through Hole,D30xL50mm | 43 | $2.8270 $3.0728 | ||
| EKMR421VSN561MR45S | NCC | Similar | Through Hole,D30xL45mm | 86 | $3.4703 $3.6529 | ||
| SW32G561MNNXS06S2 | Ymin | Similar | Through Hole,D30xL45mm | 4 | $ 3.6761 |
5 more alternative parts.View all substitutes

