LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTL-1CHEE product image
Images for reference only

LITEON LTL-1CHEE

Manufacturer
LITEONAsian Brands
MPN
LTL-1CHEE
LCSC Part #
C6980933
Packaging
Through Hole,D=3.1mm
Customer #
Key Attributes
635nm 45° 19mcd 20mA Red 2V 625nm Through Hole,D=3.1mm LED Indication - Discrete RoHS
DatasheetLITEON LTL-1CHEE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0337$ 0.03
200+$ 0.0135$ 2.70
500+$ 0.013$ 6.50
1,000+$ 0.0128$ 12.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLITEON
PackagingThrough Hole,D=3.1mm
Installation method-
Color Temperature-
Peak Wavelength635nm
Lens ColorRed Lens
Viewing Angle45°
Luminous Intensity19mcd
Forward Current20mA
Illumination ColorRed
Operating Temperature-55℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)2V
Diode Configuration-
Wavelength625nm

Features

AI Translation
  • Low power consumption
  • High efficiency
  • Flexible mounting on PCB or panel
  • IC-compatible / low current requirement
  • 3.1mm diameter package

Applications

AI Translation

General electronic equipment (such as office equipment, communications equipment, and household appliances)