Taiyo Yuden LLXND5050WEL1R0NMG
| Manufacturer | |
| MPN | LLXND5050WEL1R0NMG |
| LCSC Part # | C6979683 |
| Packaging | SMD,4.9x4.9mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 4.4A 16mΩ SMD,4.9x4.9mm |
| Datasheet | Taiyo Yuden LLXND5050WEL1R0NMG |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 4.4A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 5.8A | |
| DC Resistance(DCR) | 16mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 4.4A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 5.8A | |
| DC Resistance(DCR) | 16mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3422 | $ 0.34 |
| 200+ | $ 0.1366 | $ 27.32 |
| 500+ | $ 0.132 | $ 66.00 |
| 1,000+ | $ 0.1298 | $ 129.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 4.4A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 5.8A | |
| DC Resistance(DCR) | 16mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 4.4A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 5.8A | |
| DC Resistance(DCR) | 16mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SPM2512-1R0MD | cjiang | SMD,2.5x2mm | 3,778 | $ 0.8031 | ||
| MTQH252012S1R0MBTA | MetalLions | 1008 | 3,150 | $0.0443 $0.0466 | ||
| FNR5040S1R0MT | cjiang | SMD,5x5mm | 640 | $ 0.0933 | ||
| MAPM0530F-1R0M-LF | microgate | SMD,5.9x5.2mm | 320 | $ 0.2916 | ||
| SRYH.0530.YF1R0MT00 | SOREDE | SMD,5.6x5.3mm | 195 | $0.1066 $0.1349 | ||
| MDE0618-1R0M | KOHERelec | SMD,7x6.6mm | 303 | $0.1668 $0.5557 | ||
| LSXND5050WEL1R0NMG | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.1191 | ||
| LCXND5050WEL1R0NMG | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.2102 | ||
| NRS5024T1R0NMGJV | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.2065 | ||
| CTPCI6045F-1R0N | Central | - | 0 | $ 1.3064 |

