Cosel LEP150F-48-Z45
| Manufacturer | |
| MPN | LEP150F-48-Z45 |
| LCSC Part # | C6979650 |
| Packaging | - |
| Customer # | |
| Key Attributes | 150W AC-DC Power Supply Module, Output Voltage 24V/36V/48V |
| Datasheet | Cosel LEP150F-48-Z45 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power & peak power
- Rugged PCB type (CEM)
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input voltage (AC85 - 264V)
- Remote ON/OFF (Option)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 433.799 | $ 433.80 |
| 200+ | $ 173.0893 | $ 34617.86 |
| 500+ | $ 167.305 | $ 83652.50 |
| 1,000+ | $ 164.4469 | $ 164446.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power & peak power
- Rugged PCB type (CEM)
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input voltage (AC85 - 264V)
- Remote ON/OFF (Option)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

