Knowles 1812J2000220GAT
| Manufacturer | |
| MPN | 1812J2000220GAT |
| LCSC Part # | C6979296 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 22pF ±2% 200V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J2000220GAT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22pF | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 22pF | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.781 | $ 0.78 |
| 200+ | $ 0.3127 | $ 62.54 |
| 500+ | $ 0.3016 | $ 150.80 |
| 1,000+ | $ 0.2969 | $ 296.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22pF | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 22pF | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2000220GFR | Knowles | 1812 | 0 | $ 2.4742 | ||
| 1812J2000220GAR | Knowles | 1812 | 0 | $ 2.4742 | ||
| 1812J2000220GFT | Knowles | 1812 | 0 | $ 0.7452 | ||
| 1812Y2000220GFT | Knowles | 1812 | 0 | $ 0.75 | ||
| 1812J2000220GCR | Knowles | 1812 | 0 | $ 1.0512 | ||
| 1812Y2000220GCR | Knowles | 1812 | 0 | $ 1.0836 | ||
| 1812Y2000220GCT | Knowles | 1812 | 0 | $ 0.5883 | ||
| 1812J2000220GCT | Knowles | 1812 | 0 | $ 0.5867 | ||
| 1812N220G201CT | Walsin | 1812 | 0 | $ 0.142 | ||
| 1812JA250220GCRSY2 | Knowles | 1812 | 0 | $ 2.343 | ||
| 1812JA250220GCRPY2 | Knowles | 1812 | 0 | $ 2.4464 | ||
| 1812J2500220GFR | Knowles | 1812 | 0 | $ 2.4742 | ||
| 1812YA250220GCRSY2 | Knowles | 1812 | 0 | $ 2.5298 | ||
| 1812YA250220GCRPY2 | Knowles | 1812 | 0 | $ 2.6425 | ||
| 1812Y2500220GFT | Knowles | 1812 | 0 | $ 0.75 | ||
| 1812Y2500220GFR | Knowles | 1812 | 0 | $ 2.5499 | ||
| 1812YA250220GCTSY2 | Knowles | 1812 | 0 | $ 0.788 | ||
| 1812JA250220GKRUYS | Knowles | 1812 | 0 | $ 2.5777 | ||
| 1812JA250220GGRUYX | Knowles | 1812 | 0 | $ 2.3699 | ||
| 1812YA250220GGRUYX | Knowles | 1812 | 0 | $ 2.7901 |

