TE Connectivity 1609989-3
| Manufacturer | |
| MPN | 1609989-3 |
| LCSC Part # | C6976565 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules |
| Datasheet | TE Connectivity 1609989-3 |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 30mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 277V;480V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 30mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 277V;480V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
Introduction
The BCF series are compact three-phase Delta RFI filters for general-purpose applications, featuring a book-style design with light weight, insulated high-quality safety terminals on both input and output sides, and high cost-effectiveness. They offer excellent common-mode and differential-mode performance below 100kHz. Touch-safe terminals facilitate easy connections and prevent accidental contact in the most demanding applications to ensure safety. Maximum leakage current (per line to ground) is 30mA at 277VAC 50Hz; if two phases are interrupted, leakage current may increase significantly. Dielectric withstand test levels (one minute) are 1850VAC line-to-ground and 1850VDC line-to-line. Maximum rated voltage is 480VAC phase-to-phase and 277VAC phase-to-ground. Operating frequency is 50/60Hz, with rated current ranging from 7 to 180A. Operating ambient temperature range (at rated current Ir) is -10°C to +50°C. At ambient temperatures above +50°C, the maximum operating current is calculated as: I0 (with overline) = IY × √((85-Ta)/35).
Features
- Designed for general-purpose applications
- Compact book-style design
- Lightweight
- Insulated high-quality safety terminals on input and output
- Cost-effective
- Excellent common-mode and differential-mode performance below 100kHz
- Touch-safe terminals for easy connection, preventing accidental contact in the most demanding applications
Applications
- Three-phase inverters
- Converters
- Variable-speed motor drives
- Process automation equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 405.508 | $ 405.51 |
| 200+ | $ 161.801 | $ 32360.20 |
| 500+ | $ 156.3941 | $ 78197.05 |
| 1,000+ | $ 153.7224 | $ 153722.40 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 30mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 277V;480V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 30mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 277V;480V | |
| Current Rating | 30A | |
| Mounting Type | Base Mount |
Introduction
The BCF series are compact three-phase Delta RFI filters for general-purpose applications, featuring a book-style design with light weight, insulated high-quality safety terminals on both input and output sides, and high cost-effectiveness. They offer excellent common-mode and differential-mode performance below 100kHz. Touch-safe terminals facilitate easy connections and prevent accidental contact in the most demanding applications to ensure safety. Maximum leakage current (per line to ground) is 30mA at 277VAC 50Hz; if two phases are interrupted, leakage current may increase significantly. Dielectric withstand test levels (one minute) are 1850VAC line-to-ground and 1850VDC line-to-line. Maximum rated voltage is 480VAC phase-to-phase and 277VAC phase-to-ground. Operating frequency is 50/60Hz, with rated current ranging from 7 to 180A. Operating ambient temperature range (at rated current Ir) is -10°C to +50°C. At ambient temperatures above +50°C, the maximum operating current is calculated as: I0 (with overline) = IY × √((85-Ta)/35).
Features
- Designed for general-purpose applications
- Compact book-style design
- Lightweight
- Insulated high-quality safety terminals on input and output
- Cost-effective
- Excellent common-mode and differential-mode performance below 100kHz
- Touch-safe terminals for easy connection, preventing accidental contact in the most demanding applications
Applications
- Three-phase inverters
- Converters
- Variable-speed motor drives
- Process automation equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3-1609091-2 | TE Connectivity | - | 0 | $ 423.923 | ||
| 30BCF10R | TE Connectivity | - | 0 | $ 408.2608 | ||
| FN3258-30-33 | TE / Schaffner | - | 0 | $ 207.4124 | ||
| 30BCF6R | TE Connectivity | - | 0 | $ 187.2598 | ||
| 1-6609974-1 | TE Connectivity | - | 0 | $ 247.8835 | ||
| 36FCD10 | TE Connectivity | - | 0 | $ 319.9234 |

