Broadcom HSMF-A204-A00J1
| Manufacturer | |
| MPN | HSMF-A204-A00J1 |
| LCSC Part # | C6965152 |
| Packaging | PLCC-4 |
| Customer # | |
| Key Attributes | 120° 20mA Orange, Emerald Green 2.2V PLCC-4 LED Indication - Discrete RoHS |
| Datasheet | Broadcom HSMF-A204-A00J1 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-4 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm;600nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 20mcd;16mcd | |
| Forward Current | 20mA | |
| Illumination Color | Orange, Emerald Green | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm;602nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-4 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm;600nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 20mcd;16mcd | |
| Forward Current | 20mA | |
| Illumination Color | Orange, Emerald Green | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm;602nm |
Introduction
This series of surface-mount LEDs features the industry-standard PLCC-4 package. These LEDs offer high reliability and are designed to operate under a wide range of environmental conditions. Their high reliability makes them well-suited for use in demanding automotive interior and indoor signage applications. For ease of pick-and-place assembly, the LEDs are supplied in EIA-standard tape-and-reel packaging. Except for red, each reel is shipped binned to a single luminous intensity and color to ensure high consistency. These LEDs are compatible with infrared and hot-air reflow soldering processes. The 120° ultra-wide viewing angle and built-in reflector enhance light output intensity, making them suitable for indoor electronic signage. The flat top-emitting surface facilitates easy coupling with light guides. This makes them ideal for general backlighting in automotive interiors, office equipment, industrial equipment, and home appliances.
Features
- Industry-standard PLCC-4 package
- Enhanced silicone material for high-reliability LED packaging
- AlInGaP and InGaN chip technology for high brightness
- Full spectrum color options available
- 120° ultra-wide viewing angle
- Available in 8mm carrier tape, 7-inch reel packaging
- Compatible with infrared soldering process
Applications
- Electronic signage and signals
- Automotive interiors
- Office equipment, home appliances, and industrial equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8628 | $ 0.86 |
| 10+ | $ 0.8434 | $ 8.43 |
| 30+ | $ 0.8322 | $ 24.97 |
| 100+ | $ 0.8192 | $ 81.92 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-4 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm;600nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 20mcd;16mcd | |
| Forward Current | 20mA | |
| Illumination Color | Orange, Emerald Green | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm;602nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | PLCC-4 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm;600nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 20mcd;16mcd | |
| Forward Current | 20mA | |
| Illumination Color | Orange, Emerald Green | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 569nm;602nm |
Introduction
This series of surface-mount LEDs features the industry-standard PLCC-4 package. These LEDs offer high reliability and are designed to operate under a wide range of environmental conditions. Their high reliability makes them well-suited for use in demanding automotive interior and indoor signage applications. For ease of pick-and-place assembly, the LEDs are supplied in EIA-standard tape-and-reel packaging. Except for red, each reel is shipped binned to a single luminous intensity and color to ensure high consistency. These LEDs are compatible with infrared and hot-air reflow soldering processes. The 120° ultra-wide viewing angle and built-in reflector enhance light output intensity, making them suitable for indoor electronic signage. The flat top-emitting surface facilitates easy coupling with light guides. This makes them ideal for general backlighting in automotive interiors, office equipment, industrial equipment, and home appliances.
Features
- Industry-standard PLCC-4 package
- Enhanced silicone material for high-reliability LED packaging
- AlInGaP and InGaN chip technology for high brightness
- Full spectrum color options available
- 120° ultra-wide viewing angle
- Available in 8mm carrier tape, 7-inch reel packaging
- Compatible with infrared soldering process
Applications
- Electronic signage and signals
- Automotive interiors
- Office equipment, home appliances, and industrial equipment
C6965152 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HSMF-A205-A00J1 | Broadcom | PLCC-4 | 100 | $ 0.8628 |



