Samtec HTSW-104-23-G-D
| Manufacturer | |
| MPN | HTSW-104-23-G-D |
| LCSC Part # | C6964879 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 8 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃ |
| Datasheet | Samtec HTSW-104-23-G-D |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 550V | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 6.3A | |
| Circluar Pins/Square Pins | Square pin | |
| Length of Mating Pin | 5.84mm | |
| Length of End Connection Pin | 2.92mm | |
| Contact Plating | Gold | |
| Number of PINs | 8P | |
| Operating Temperature | -55℃~+125℃ | |
| Color | Black | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 550V | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 6.3A |
| Type | Description | |
|---|---|---|
| Circluar Pins/Square Pins | Square pin | |
| Length of Mating Pin | 5.84mm | |
| Length of End Connection Pin | 2.92mm | |
| Contact Plating | Gold | |
| Number of PINs | 8P | |
| Operating Temperature | -55℃~+125℃ | |
| Color | Black | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7389 | $ 0.74 |
| 10+ | $ 0.7211 | $ 7.21 |
| 28+ | $ 0.7082 | $ 19.83 |
| 98+ | $ 0.6969 | $ 68.30 |
Standard Packaging7/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 550V | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 6.3A | |
| Circluar Pins/Square Pins | Square pin | |
| Length of Mating Pin | 5.84mm | |
| Length of End Connection Pin | 2.92mm | |
| Contact Plating | Gold | |
| Number of PINs | 8P | |
| Operating Temperature | -55℃~+125℃ | |
| Color | Black | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 550V | |
| Contact Material | Phosphor bronze | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | 6.3A |
| Type | Description | |
|---|---|---|
| Circluar Pins/Square Pins | Square pin | |
| Length of Mating Pin | 5.84mm | |
| Length of End Connection Pin | 2.92mm | |
| Contact Plating | Gold | |
| Number of PINs | 8P | |
| Operating Temperature | -55℃~+125℃ | |
| Color | Black | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
C6964879 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



