On-Shore Tech OSTVF245050
| Manufacturer | |
| MPN | OSTVF245050 |
| LCSC Part # | C6948041 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 16A 2x12P 24P -30℃~+105℃ 5.08mm Board Side/Socket - Open Green 12 Through Hole 2 Through Hole Headers, Plugs and Sockets RoHS |
| Datasheet | On-Shore Tech OSTVF245050 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole | |
| Current Rating | 16A | |
| Number of Positions or Pins | 2x12P | |
| Number of Pins | 24P | |
| Voltage Rating | 300V | |
| Operating Temperature | -30℃~+105℃ | |
| Pitch | 5.08mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Green | |
| Number of PINs Per Row | 12 | |
| Mounting Type | Through Hole | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole | |
| Current Rating | 16A | |
| Number of Positions or Pins | 2x12P | |
| Number of Pins | 24P | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+105℃ | |
| Pitch | 5.08mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Green | |
| Number of PINs Per Row | 12 | |
| Mounting Type | Through Hole | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.2707 | $ 7.27 |
| 204+ | $ 2.9015 | $ 591.91 |
| 493+ | $ 2.8043 | $ 1382.52 |
| 1,003+ | $ 2.7565 | $ 2764.77 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole | |
| Current Rating | 16A | |
| Number of Positions or Pins | 2x12P | |
| Number of Pins | 24P | |
| Voltage Rating | 300V | |
| Operating Temperature | -30℃~+105℃ | |
| Pitch | 5.08mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Green | |
| Number of PINs Per Row | 12 | |
| Mounting Type | Through Hole | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole | |
| Current Rating | 16A | |
| Number of Positions or Pins | 2x12P | |
| Number of Pins | 24P | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+105℃ | |
| Pitch | 5.08mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Green | |
| Number of PINs Per Row | 12 | |
| Mounting Type | Through Hole | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

