PANASONIC ERJ-HP6F49R9V
| Manufacturer | |
| MPN | ERJ-HP6F49R9V |
| LCSC Part # | C6945477 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 49.9Ω ±1% 0.5W 0805 |
| Datasheet | PANASONIC ERJ-HP6F49R9V |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 49.9Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 49.9Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
- Maximum category temperature up to 175°C, rated category temperature 105°C
- Pick-and-place machine compatible: tape-and-reel packaging available
- Suitable for reflow and wave soldering
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1329 | $ 0.13 |
| 200+ | $ 0.053 | $ 10.60 |
| 500+ | $ 0.0513 | $ 25.65 |
| 1,000+ | $ 0.0504 | $ 50.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 49.9Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 49.9Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
- Maximum category temperature up to 175°C, rated category temperature 105°C
- Pick-and-place machine compatible: tape-and-reel packaging available
- Suitable for reflow and wave soldering
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW080549R9FKEAHP | VISHAY | 0805 | 9,920 | $ 0.0495 | ||
| ERJP06F49R9V | PANASONIC | 0805 | 4,340 | $ 0.0234 | ||
| CMP0805AFX-49R9ELF | BOURNS | 0805 | 0 | $ 0.0875 | ||
| ERJ-P6WF49R9V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| SDR10EZPF49R9 | ROHM | 0805 | 0 | $ 0.0457 | ||
| SR0805FR-4749R9L | YAGEO | 0805 | 0 | $ 0.0547 | ||
| SG73G2ATTD49R9D | KOA | 0805 | 0 | $ 0.2306 | ||
| ERJ-P06D49R9V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D49R9V | PANASONIC | 0805 | 0 | $ 0.182 | ||
| SG73G2ATTD49R9C | KOA | 0805 | 0 | $ 0.2777 |

