LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXA1507-0000-000F00G435H product image
Images for reference only

CREE LED CXA1507-0000-000F00G435H

Manufacturer
MPN
CXA1507-0000-000F00G435H
LCSC Part #
C6923764
Packaging
-
Customer #
Key Attributes
840lm 3500K 80 115° 17.5V Warm White -25℃~+85℃ LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CXA1507-0000-000F00G435H
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1546$ 3.15
200+$ 1.2593$ 251.86
500+$ 1.2168$ 608.40
1,000+$ 1.1964$ 1196.40
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens840lm
Color Temperature3500K
CRI Color Rendering Index80
Viewing Angle115°
Wavelength - Dominant-
Voltage - Forward(Vf)17.5V
Illumination ColorWarm White
Operating Temperature-25℃~+85℃

Introduction

AI Translation

The XLamp CXA1507 LED array extends Cree's high-flux, multi-chip array family on a smaller, easier-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA1507's compact, uniform light-emitting surface enables both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1507 features a 9mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information for successfully implementing the CXA1507 LED in lighting designs.

Features

AI Translation
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins at 5700 K and 6500 K
  • ANSI white bins at 4000 K, 5000 K, 5700 K, and 6500 K
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 18 V class and 36 V class
  • 85 °C binning and characterization
  • Maximum drive current: 750 mA (18 V), 375 mA (36 V)
  • 77.5° viewing angle, uniform chromaticity distribution
  • Top-surface solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)