LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power MTC15028S15 product image
  • MTC15028S15 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

XP Power MTC15028S15

Manufacturer
MPN
MTC15028S15
LCSC Part #
C6917014
Packaging
DIP-12
Customer #
Key Attributes
15V 10V~40V DIP-12 DC DC Converters RoHS
DatasheetXP Power MTC15028S15
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 479.2423$ 479.24
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP-12
Output Voltage15V
Ripple Noise100mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+100℃
Quiescent Supply Current75mA
Voltage - Supply10V~40V
Capacitive Load(Max)3000uF
Number of Outputs1
Iout10A
Output Voltage Accuracy±1.5%
Height12.7mm
Frequency - Switching450kHz
Conversion Efficiency86%
FeaturesProgrammable output voltage;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Remote sampling compensation;External clock synchronization
Length61mm
Width57.9mm

Features

AI Translation
  • 10 - 40 VDC input range
  • Magnetic feedback technology
  • -55°C to +100°C operating temperature range
  • Compliant with MIL-STD 461 and DEF-STAN 59-411
  • Compliant with MIL-STD 1275 and DEF-STAN 61-5