LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
Littelfuse V620ZU05PX2855 product image
Photos non contractuelles

Littelfuse V620ZU05PX2855

Fabricant
Réf. Fab.
V620ZU05PX2855
Réf. LCSC
C6909042
Condit.
-
Numéro Client
Caract. clés
505V 385V 620V Varistors, MOVs RoHS
Fiche TechniqueLittelfuse V620ZU05PX2855
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 0.7957$ 0.80
200+$ 0.3183$ 63.66
500+$ 0.3077$ 153.85
1,000+$ 0.3016$ 301.60
Boîtier Standard1000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieCircuit Protection/Varistors, MOVs
FabricantLittelfuse
Condit.-
Energy13J
Capacitance40pF@1MHz
Maximum DC Volts505V
Maximum AC Volts385V
Varistor Voltage620V

Description

Traduction par IA

The ZA series transient voltage surge suppressors are radial-lead varistors (MOVs) designed to protect low- and medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoids, and power supply circuits, providing protection for PCB components and maintaining data integrity. These devices are available in five package sizes: 5mm, 7mm, 10mm, 14mm, and 20mm, with a wide DC voltage range of 5.5V to 615V.

Caractéristiques

Traduction par IA
  • Lead-free, halogen-free, and RoHS compliant
  • Wide operating voltage range: 4V to 460V AC RMS
  • DC voltage rating: 5.5V to 615V
  • No derating required up to 85°C ambient temperature
  • Available in 5 case sizes: 5mm, 7mm, 10mm, 14mm, and 20mm
  • Radial lead package for hardwired or PCB designs
  • Available in tape-and-reel or bulk packaging
  • Standard lead form options

Applications

Traduction par IA
  • Motor control
  • Telecommunications
  • Solenoid valves
  • Power supply circuits