ADI LTM2894HY#PBF
| Manufacturer | |
| MPN | LTM2894HY#PBF |
| LCSC Part # | C690401 |
| Packaging | BGA-24 |
| Customer # | |
| Key Attributes | BGA-24 Digital Isolators RoHS |
| Datasheet | ADI LTM2894HY#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | BGA-24 | |
| Features | Integrated USB PHY;USB rate adaptation;USB transparent isolation;Low-Power Consumption |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | BGA-24 | |
| Features | Integrated USB PHY;USB rate adaptation;USB transparent isolation;Low-Power Consumption |
Introduction
The LTM2894 is a complete galvanically-isolated USB 2.0 compatible μModule (micromodule) transceiver. The LTM2894 is ideal for isolation in host, hub, bus splitter or peripheral device applications. It is compatible with USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) operation. Automatic speed selection configures integrated pull-up resistors on the upstream port to match those sensed on the downstream device. The isolator µModule technology uses coupled inductors to provide 7500VRMS of isolation and 17.4mm of creepage between the upstream and downstream USB interface. This device is ideal for systems requiring isolated ground returns or large common mode voltage variations. Uninterrupted communication is guaranteed for common mode transients greater than 50kV/μs. Enhanced ESD protection allows this part to withstand up to ±20KV (human body model) on the USB transceiver interface pins to local supplies and ±20KV through the isolation barrier to supplies without latchup or damage.
Features
- Isolated USB Transceiver: 7500VRMS for 1 Minute
- CSA (IEC/UL) Approved, File #255632
- Reinforced Insulation
- USB 2.0 Full Speed and Low Speed Compatible
- Auto-Configuration of Bus Speed
- 4.4V to 36V VBUS and VBUS2 Operating Range
- 3.3V LDO Output Supply Signal References VL0 and VLO2
- 50kV/μs Common Mode Transient Immunity
- ±20KV HBM ESD on USB Interface Pins
- 1414VPEAK Maximum Continuous Working Voltage
- 17.4mm Creepage Distance
- 22mm x 6.25 mm Surface Mount BGA
Applications
- Isolated USB Interfaces Host, Hub, or Device Isolation
- Industrial/Medical Data Acquisition
- Isolated V2.0 Full Speed Hub Port
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.5163 | $ 30.52 |
| 200+ | $ 11.8104 | $ 2362.08 |
| 500+ | $ 11.3954 | $ 5697.70 |
| 1,000+ | $ 11.1895 | $ 11189.50 |
Standard Packaging120/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | BGA-24 | |
| Features | Integrated USB PHY;USB rate adaptation;USB transparent isolation;Low-Power Consumption |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | BGA-24 | |
| Features | Integrated USB PHY;USB rate adaptation;USB transparent isolation;Low-Power Consumption |
Introduction
The LTM2894 is a complete galvanically-isolated USB 2.0 compatible μModule (micromodule) transceiver. The LTM2894 is ideal for isolation in host, hub, bus splitter or peripheral device applications. It is compatible with USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) operation. Automatic speed selection configures integrated pull-up resistors on the upstream port to match those sensed on the downstream device. The isolator µModule technology uses coupled inductors to provide 7500VRMS of isolation and 17.4mm of creepage between the upstream and downstream USB interface. This device is ideal for systems requiring isolated ground returns or large common mode voltage variations. Uninterrupted communication is guaranteed for common mode transients greater than 50kV/μs. Enhanced ESD protection allows this part to withstand up to ±20KV (human body model) on the USB transceiver interface pins to local supplies and ±20KV through the isolation barrier to supplies without latchup or damage.
Features
- Isolated USB Transceiver: 7500VRMS for 1 Minute
- CSA (IEC/UL) Approved, File #255632
- Reinforced Insulation
- USB 2.0 Full Speed and Low Speed Compatible
- Auto-Configuration of Bus Speed
- 4.4V to 36V VBUS and VBUS2 Operating Range
- 3.3V LDO Output Supply Signal References VL0 and VLO2
- 50kV/μs Common Mode Transient Immunity
- ±20KV HBM ESD on USB Interface Pins
- 1414VPEAK Maximum Continuous Working Voltage
- 17.4mm Creepage Distance
- 22mm x 6.25 mm Surface Mount BGA
Applications
- Isolated USB Interfaces Host, Hub, or Device Isolation
- Industrial/Medical Data Acquisition
- Isolated V2.0 Full Speed Hub Port
C690401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |