Cosel CQHS2504832
| Manufacturer | |
| MPN | CQHS2504832 |
| LCSC Part # | C6887604 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | Cosel CQHS2504832 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| conversion type | DC-DC | |
| efficiency | 94% | |
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 7.9A | |
| input voltage | 36~76V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| conversion type | DC-DC | |
| efficiency | 94% | |
| type | Isolation module |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 7.9A | |
| input voltage | 36~76V | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact DC-DC Converter, ” BRICK SIZE” which has been standard size for Telecommunication Market
- High efficiency (synchronous rectifier circuit)
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Mounting hole (M3 tapped)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 105.6301 | $ 105.63 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| conversion type | DC-DC | |
| efficiency | 94% | |
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 7.9A | |
| input voltage | 36~76V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| conversion type | DC-DC | |
| efficiency | 94% | |
| type | Isolation module |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 7.9A | |
| input voltage | 36~76V | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact DC-DC Converter, ” BRICK SIZE” which has been standard size for Telecommunication Market
- High efficiency (synchronous rectifier circuit)
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Mounting hole (M3 tapped)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

