Chilisin BWLM00181009R65J00
| Manufacturer | ChilisinAsian Brands |
| MPN | BWLM00181009R65J00 |
| LCSC Part # | C6870030 |
| Packaging | SMD,1.8x1mm |
| Customer # | |
| Key Attributes | FIXED IND 0.65uH SMD,1.8x1mm |
| Datasheet | Chilisin BWLM00181009R65J00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,1.8x1mm | |
| Inductance | 650nH | |
| Tolerance | ±5% | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,1.8x1mm |
| Type | Description | |
|---|---|---|
| Inductance | 650nH | |
| Tolerance | ±5% | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,1.8x1mm | |
| Inductance | 650nH | |
| Tolerance | ±5% | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,1.8x1mm |
| Type | Description | |
|---|---|---|
| Inductance | 650nH | |
| Tolerance | ±5% | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C6870030 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

