Suntsu Electronics, Inc. SXT2148CC16-48.000M
| Manufacturer | |
| MPN | SXT2148CC16-48.000M |
| LCSC Part # | C6836745 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 48MHz ±25ppm 8pF 60Ω SMD2016-4P |
| Datasheet | Suntsu Electronics, Inc. SXT2148CC16-48.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4048 | $ 1.40 |
| 200+ | $ 0.5604 | $ 112.08 |
| 500+ | $ 0.5429 | $ 271.45 |
| 1,000+ | $ 0.5334 | $ 533.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2148CC17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3426 | ||
| SXT2148DC16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3881 | ||
| SXT2148DC17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3913 | ||
| SXT2148DD16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4034 | ||
| SXT2148EC16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4518 | ||
| SXT2148CC48-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4032 | ||
| SXT2148CC07-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4314 | ||
| SXT2148CC38-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3489 | ||
| SXT2148CC27-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3458 | ||
| SXT2148DD17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4063 | ||
| SXT2148EC17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4547 | ||
| SXT2148ED16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.467 | ||
| SXT2148FC16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5306 | ||
| SXT2148DC27-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4897 | ||
| SXT2148DC38-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3957 | ||
| SXT2148DC48-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3988 | ||
| SXT2148DC07-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3851 | ||
| SXT2148ED17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4699 | ||
| SXT2148FC17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5336 | ||
| SXT2148EE16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4835 |

