Suntsu Electronics, Inc. SXT21418FA16-48.000M
| Manufacturer | |
| MPN | SXT21418FA16-48.000M |
| LCSC Part # | C6836615 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 48MHz ±10ppm 18pF 60Ω SMD2016-4P |
| Datasheet | Suntsu Electronics, Inc. SXT21418FA16-48.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4286 | $ 1.43 |
| 200+ | $ 0.5699 | $ 113.98 |
| 500+ | $ 0.5508 | $ 275.40 |
| 1,000+ | $ 0.5413 | $ 541.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21418FA17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4302 | ||
| SXT21418FB16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3776 | ||
| SXT21418FB17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4868 | ||
| SXT21418FA48-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3729 | ||
| SXT21418FA27-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3668 | ||
| SXT21418FA07-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3608 | ||
| SXT21418FA38-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3699 | ||
| SXT21418FC16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4881 | ||
| SXT21418FC17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4913 | ||
| SXT21418FD16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5043 | ||
| SXT21418FD17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.408 | ||
| SXT21418FE16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.42 | ||
| SXT21418FE17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.423 | ||
| R2016-48.000-18-F-1010-TR | Raltron | SMD2016-4P | 0 | $ 0.2938 | ||
| SXT21418FB38-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.385 | ||
| SXT21418FB27-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4897 | ||
| SXT21418FB48-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3866 | ||
| SXT21418FB07-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3745 | ||
| SXT21418FC38-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3987 | ||
| SXT21418FC48-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4017 |

