LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2636IMS-LMX12#TRPBF product image
Images for reference only

ADI LTC2636IMS-LMX12#TRPBF

Manufacturer
MPN
LTC2636IMS-LMX12#TRPBF
LCSC Part #
C682007
Packaging
MSOP-16
Customer #
Key Attributes
4us 2.7V~5.5V 2.5LSB 12 SPI MSOP-16 Digital to Analog Converters (DAC) RoHS
DatasheetADI LTC2636IMS-LMX12#TRPBF
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5135$ 15.51
200+$ 6.0041$ 1200.82
500+$ 5.7927$ 2896.35
1,000+$ 5.6893$ 5689.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingMSOP-16
Settling Time4us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
FunctionBuilt-in reference source;Power-on reset;Power-down mode;Output short-circuit protection
Integral non - linearity2.5LSB
Number of Channels8
Resolution (Bits)12
Interface TypeSPI

Introduction

AI Translation

Integrated Precision Reference 2.5V Full-Scale 10ppm / ℃ (LTC2636-L) 4.096V Full-Scale 10ppm / ℃ (LTC2636-H) Maximum INL Error: 2.5LSB (LTC2636-12) Low Noise: 0.75mVP-P 0.1Hz to 200KHz Guaranteed Monotonic Over -40℃ to 125℃ Temperature Range Selectable Internal or External Reference 2.7V to 5.5V Supply Range (LTC2636-L) Ultralow Crosstalk Between DACs (< 2.4nV•s) Low Power: 0.9mA at 3V (LTC2636-L) Power-On-Reset to Zero-Scale/Mid-Scale Double-Buffered Data Latches Tiny 14-Lead 4mm x 3mm DFN and 16-Lead MSOP Packages

The LTC2636 is a family of octal 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift 10ppm/℃ reference in 14-lead DFN and 16-lead MSOP packages. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2636-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2636-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to the external reference voltage.

These DACs communicate via an SPI/MICROWIRE-compatible 3-wire serial interface which operates at clock rates up to 50MHz. Hardware clear (CLR) and asynchronous DAC update (LDAC) pins are available in the MSOP package. The LTC2636 incorporates a power-on reset circuit. Options are available for reset to zero-scale or reset to mid-scale in internal reference mode, or reset to mid-scale in external reference mode after power-up.

Applications

AI Translation
  • Mobile Communications
  • Process Control and Industrial Automation
  • Automatic Test Equipment
  • Portable Equipment
  • Automotive
  • Optical Networking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC2636CMS-LZ12#PBFADIMSOP-1613$ 28.3073
LTC2636CMS-LMI12#PBFADIMSOP-160$ 16.7544
LTC2636IMS-LMX12#PBFADIMSOP-160$ 15.5135
LTC2636CMS-LMX12#PBFADIMSOP-160$ 14.0981
LTC2636IMS-LMI12#PBFADIMSOP-160$ 18.4383
LTC2636IMS-LZ12#PBFADIMSOP-160$ 15.5135
LTC2636IMS-LMI12#TRPBFADIMSOP-160$ 15.5135
LTC2636CMS-LMX12#TRPBFADIMSOP-160$ 14.0981
LTC2636CMS-LZ12#TRPBFADIMSOP-160$ 14.0981
LTC2636CMS-LMI12#TRPBFADIMSOP-160$ 14.0981